+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE7321NA/41

Boots; Size: 41; black; nubuck; 7321NA; Features: water resistant

Manufacturer: BETA

Manufacturer part number:
BE7321NA/41

Alternative designations: 073210441

TME Symbol:
BE7321NA/41

Specification

Manufacturer
BETA
Type of OSH component
boots
Size
41
Colour
black
Material
nubuck
Conform to the norm
CE EN ISO 20345:2011 S3 RS SRC
Manufacturer series
7321NA
OSH features
water resistant
Trade name
ankle shoe
Gross weight1.04702 kg
EAN code8014230971193
See other products in this category: Leg protection BETA,
See other products from this series.:
*
BE7321NA/41
0 in TME stock
Net price for quantities from 1 set - 46.29 USDGross price for quantities from 1 set - 46.29 USD
Net price for quantities from 3 set - 42.99 USDGross price for quantities from 3 set - 42.99 USD
No. of complete sets (Multiplicity: 1)