+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE7321NA/46

Boots; Size: 46; black; nubuck; 7321NA; Features: water resistant

Manufacturer: BETA

Manufacturer part number:
BE7321NA/46

Alternative designations: 073210446

TME Symbol:
BE7321NA/46

Specification

Manufacturer
BETA
Type of OSH component
boots
Size
46
Colour
black
Material
nubuck
Conform to the norm
CE EN ISO 20345:2011 S3 RS SRC
Manufacturer series
7321NA
OSH features
water resistant
Trade name
ankle shoe
Gross weight1.5055 kg
EAN code8014230971247
See other products in this category: Leg protection BETA,
See other products from this series.:
*
BE7321NA/46
0 in TME stock
Net price for quantities from 1 set - 46.22 USDGross price for quantities from 1 set - 46.22 USD
Net price for quantities from 3 set - 42.92 USDGross price for quantities from 3 set - 42.92 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.