+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

BE7328A/38

Boots; Size: 38; orange; PVC; severe weather conditions; high


Manufacturer: BETA

Manufacturer part number:
BE7328A/38

Alternative designations: 073280638

TME Symbol:
BE7328A/38

Specification

Manufacturer
BETA
Type of OSH component
boots
Size
38
Colour
orange
Material
PVC
Conform to the norm
CE EN ISO 20345:2011 S5 SRC
Resistance to
severe weather conditions
Version
high
Manufacturer series
7328A
Trade name
wellingtons
Gross weight2.124 kg
EAN code8054809407104
See other products in this category: Leg protection BETA,
See other products from this series.:
*
BE7328A/38
0 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 22.49 USDGross price for quantities from 1 set - 22.49 USD
Net price for quantities from 3 set - 20.89 USDGross price for quantities from 3 set - 20.89 USD