+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE7340VA/37

Shoes; Size: 37; yellow-grey; fabric; slip,impact; RENEGADE

NEW

Manufacturer: BETA

Manufacturer part number:
BE7340VA/37
TME Symbol:
BE7340VA/37

Specification

Manufacturer
BETA
Type of OSH component
shoes
Size
37
Colour
yellow-grey
Material
fabric
Conform to the norm
EN ISO 20345:2022 S1PS
Resistance to
impact, slip
Version
with composite toecap
Manufacturer series
RENEGADE
Application of OSH
light industry, logistics, second work, services
OSH features
quick-lace system
Gross weight926 g
EAN code8054809576671
See other products in this category: Leg protection BETA,
See other products from this series.:
*
BE7340VA/37
0 in TME stock
Net price for quantities from 1 set - 116.63 USDGross price for quantities from 1 set - 116.63 USD
Net price for quantities from 3 set - 112.46 USDGross price for quantities from 3 set - 112.46 USD
No. of complete sets (Multiplicity: 1)