+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE7340VA/46

Shoes; Size: 46; yellow-grey; fabric; slip,impact; RENEGADE


Manufacturer: BETA

Manufacturer part number:
BE7340VA/46
TME Symbol:
BE7340VA/46

Specification

Manufacturer
BETA
Type of OSH component
shoes
Size
46
Colour
yellow-grey
Material
fabric
Conform to the norm
EN ISO 20345:2022 S1PS
Resistance to
impact, slip
Version
with composite toecap
Manufacturer series
RENEGADE
Application of OSH
light industry, logistics, second work, services
OSH features
quick-lace system
Gross weight1.243 kg
EAN code8054809576947
See other products in this category: Leg protection BETA,
See other products from this series.:
*
BE7340VA/46
0 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 111.50 USDGross price for quantities from 1 set - 111.50 USD
Net price for quantities from 3 set - 107.52 USDGross price for quantities from 3 set - 107.52 USD