+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE7341Y/48

Shoes; Size: 48; yellow-black; fabric; slip,impact; RENEGADE

NEW

Manufacturer: BETA

Manufacturer part number:
BE7341Y/48
TME Symbol:
BE7341Y/48

Specification

Manufacturer
BETA
Type of OSH component
shoes
Size
48
Colour
yellow-black
Material
fabric
Conform to the norm
EN ISO 20345:2022 S1PS
Resistance to
impact, slip
Version
metal-free, with composite toecap
Manufacturer series
RENEGADE
Application of OSH
light industry, logistics, second work, services
Gross weight1.358 kg
EAN code8054809578088
See other products in this category: Leg protection BETA,
See other products from this series.:
*
BE7341Y/48
0 in TME stock
Net price for quantities from 1 set - 106.52 USDGross price for quantities from 1 set - 106.52 USD
Net price for quantities from 3 set - 102.71 USDGross price for quantities from 3 set - 102.71 USD
No. of complete sets (Multiplicity: 1)