+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE7343N/45

Shoes; Size: 45; orange-black; microfiber; slip,impact; RENEGADE

NEW

Manufacturer: BETA

Manufacturer part number:
BE7343N/45
TME Symbol:
BE7343N/45

Specification

Manufacturer
BETA
Type of OSH component
shoes
Size
45
Colour
orange-black
Material
microfiber
Conform to the norm
EN ISO 20345:2022 S3S
Resistance to
impact, slip
Version
metal-free, waterproof, with composite toecap
Manufacturer series
RENEGADE
Application of OSH
light industry, logistics, second work, services
Gross weight1.461 kg
EAN code8054809578712
See other products in this category: Leg protection BETA,
See other products from this series.:
*
BE7343N/45
0 in TME stock
Net price for quantities from 1 set - 114.12 USDGross price for quantities from 1 set - 114.12 USD
Net price for quantities from 3 set - 110.04 USDGross price for quantities from 3 set - 110.04 USD
No. of complete sets (Multiplicity: 1)