+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

BE7352G/42

Shoes; Size: 42; grey-black; 7352G


Manufacturer: BETA

Manufacturer part number:
BE7352G/42

Alternative designations: 073520342

TME Symbol:
BE7352G/42

Specification

Manufacturer
BETA
Type of OSH component
shoes
Size
42
Colour
grey-black
Conform to the norm
CE EN ISO 20345:2011 HRO S1P SRC
Manufacturer series
7352G
Trade name
0-Gravity
OSH features
  • low weight
  • penetration-proof insole
Gross weight905 g
EAN code8054809246161
See other products in this category: Leg protection BETA,
See other products from this series.:
*
BE7352G/42
0 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 85.59 USDGross price for quantities from 1 set - 85.59 USD
Net price for quantities from 3 set - 79.48 USDGross price for quantities from 3 set - 79.48 USD