+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE7352G/43

Shoes; Size: 43; grey-black; 7352G


Manufacturer: BETA

Manufacturer part number:
BE7352G/43

Alternative designations: 073520343

TME Symbol:
BE7352G/43

Specification

Manufacturer
BETA
Type of OSH component
shoes
Size
43
Colour
grey-black
Conform to the norm
CE EN ISO 20345:2011 HRO S1P SRC
Manufacturer series
7352G
Trade name
0-Gravity
OSH features
  • low weight
  • penetration-proof insole
Gross weight962 g
EAN code8054809246178
See other products in this category: Leg protection BETA,
See other products from this series.:
*
BE7352G/43
0 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 86.29 USDGross price for quantities from 1 set - 86.29 USD
Net price for quantities from 3 set - 80.12 USDGross price for quantities from 3 set - 80.12 USD