+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE7352LG/39

Shoes; Size: 39; black-pink; women's; 7352LG

Manufacturer: BETA

Manufacturer part number:
BE7352LG/39

Alternative designations: 073520239

TME Symbol:
BE7352LG/39

Specification

Manufacturer
BETA
Type of OSH component
shoes
Size
39
Colour
black-pink
Conform to the norm
CE EN ISO 20345:2011 HRO S1P SRC
Version
women's
Manufacturer series
7352LG
OSH features
  • low weight
  • reflective elements increase safety
Gross weight813.7 g
EAN code8054809196992
See other products in this category: Leg protection BETA,
See other products from this series.:
*
BE7352LG/39
0 in TME stock
Net price for quantities from 1 set - 101.19 USDGross price for quantities from 1 set - 101.19 USD
Net price for quantities from 3 set - 93.96 USDGross price for quantities from 3 set - 93.96 USD
No. of complete sets (Multiplicity: 1)