+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE7352LG/42

Shoes; Size: 42; black-pink; women's; 7352LG

Manufacturer: BETA

Manufacturer part number:
BE7352LG/42

Alternative designations: 073520242

TME Symbol:
BE7352LG/42

Specification

Manufacturer
BETA
Type of OSH component
shoes
Size
42
Colour
black-pink
Conform to the norm
CE EN ISO 20345:2011 HRO S1P SRC
Version
women's
Manufacturer series
7352LG
OSH features
  • low weight
  • reflective elements increase safety
Gross weight880.85 g
EAN code8054809197029
See other products in this category: Leg protection BETA,
See other products from this series.:
*
BE7352LG/42
0 in TME stock
Net price for quantities from 1 set - 100.98 USDGross price for quantities from 1 set - 100.98 USD
Net price for quantities from 3 set - 93.77 USDGross price for quantities from 3 set - 93.77 USD
No. of complete sets (Multiplicity: 1)