+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE7356G/43

Shoes; Size: 43; grey-black; microfiber; slip,impact; 0-Gravity

NEW

Manufacturer: BETA

Manufacturer part number:
BE7356G/43
TME Symbol:
BE7356G/43

Specification

Manufacturer
BETA
Type of OSH component
shoes
Size
43
Colour
grey-black
Material
microfiber
Conform to the norm
EN ISO 20345:2022 S3L
Resistance to
impact, slip
Version
metal-free, waterproof, with composite toecap
Manufacturer series
0-Gravity
Application of OSH
light industry, logistics, second work, services
Gross weight1.016 kg
EAN code8054809162379
See other products in this category: Leg protection BETA,
See other products from this series.:
*
BE7356G/43
0 in TME stock
Net price for quantities from 1 set - 97.00 USDGross price for quantities from 1 set - 97.00 USD
Net price for quantities from 3 set - 93.54 USDGross price for quantities from 3 set - 93.54 USD
No. of complete sets (Multiplicity: 1)