+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE7371V/41

Boots; Size: 41; 7371V

Manufacturer: BETA

Manufacturer part number:
BE7371V/41

Alternative designations: 073710041

TME Symbol:
BE7371V/41

Specification

Manufacturer
BETA
Type of OSH component
boots
Size
41
Conform to the norm
CE HRO FO S1PS SR ESD
Manufacturer series
7371V
Trade name
0-Gravity
OSH features
  • low weight
  • penetration-proof insole
Gross weight936 g
EAN code8054809458526
See other products in this category: Leg protection BETA,
See other products from this series.:
*
BE7371V/41
0 in TME stock
Net price for quantities from 1 set - 108.09 USDGross price for quantities from 1 set - 108.09 USD
Net price for quantities from 3 set - 100.37 USDGross price for quantities from 3 set - 100.37 USD
No. of complete sets (Multiplicity: 1)