+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

861LP/0.5X3.0

Screwdriver bit; slot; 3x0.5mm; 1/4"; Overall len: 25mm


Manufacturer: BETA

Manufacturer part number:
861LP/0.5X3.0
TME Symbol:
BE861LP/0.5X3.0

Specification

Manufacturer
BETA
Type of tool
screwdriver bit
Kind of bit
slot
Bit size
3x0.5mm
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Gross weight4.23 g
EAN code8014230149974
See other products in this category: Screwdriver Bits BETA,
*
861LP/0.5X3.0
42 in TME stock
Net price for quantities from 1 pcs - 1.03 USDGross price for quantities from 1 pcs - 1.03 USD
Net price for quantities from 3 pcs - 0.99 USDGross price for quantities from 3 pcs - 0.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBlister = 10 pcs