+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

861TQS/0

Screwdriver bit; Torq-Set®; TS0; 1/4"; Overall len: 25mm

Manufacturer: BETA

Manufacturer part number:
861TQS/0
TME Symbol:
BE861TQS/0

Specification

Manufacturer
BETA
Type of tool
screwdriver bit
Kind of bit
Torq-Set®
Bit size
TS0
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Gross weight4.59 g
EAN code8014230174761
See other products in this category: Screwdriver Bits BETA,
*
861TQS/0
10 in TME stock
Net price for quantities from 1 pcs - 1.43 USDGross price for quantities from 1 pcs - 1.43 USD
Net price for quantities from 3 pcs - 1.38 USDGross price for quantities from 3 pcs - 1.38 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts