+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

861TQS/6

Screwdriver bit: Torq-Set®; TS6; 1/4"; Overall len: 25mm


Manufacturer: BETA

Manufacturer part number:
861TQS/6
TME Symbol:
BE861TQS/6

Specification

Manufacturer
BETA
Type of screwdriver bit
Torq-Set®
Bit size
TS6
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Gross weight4.54 g
EAN code8014230174822
See other products in this category: Screwdriver Bits BETA,
*
861TQS/6
20 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.72 USDGross price for quantities from 1 pcs - 1.72 USD
Net price for quantities from 3 pcs - 1.65 USDGross price for quantities from 3 pcs - 1.65 USD
Packaging method by the manufacturer:Bag = 10 pcs