+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

862LP/0.6X4.5

Screwdriver bit; slot; 4.5x0.6mm; 1/4"; Overall len: 50mm


Manufacturer: BETA

Manufacturer part number:
862LP/0.6X4.5
TME Symbol:
BE862LP/0.6X4.5

Specification

Manufacturer
BETA
Type of tool
screwdriver bit
Kind of bit
slot
Bit size
4.5x0.6mm
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Overall length
50mm
Gross weight8.56 g
EAN code8014230030999
See other products in this category: Screwdriver Bits BETA,
*
862LP/0.6X4.5
10 in TME stock
Net price for quantities from 1 pcs - 2.92 USDGross price for quantities from 1 pcs - 2.92 USD
Net price for quantities from 3 pcs - 2.82 USDGross price for quantities from 3 pcs - 2.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBlister = 5 pcs