+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

862LP/0.8X5.5

Screwdriver bit; slot; 5.5x0.8mm; 1/4"; Overall len: 50mm


Manufacturer: BETA

Manufacturer part number:
862LP/0.8X5.5
TME Symbol:
BE862LP/0.8X5.5

Specification

Manufacturer
BETA
Type of tool
screwdriver bit
Kind of bit
slot
Bit size
5.5x0.8mm
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Overall length
50mm
Gross weight9.8 g
EAN code8014230031002
See other products in this category: Screwdriver Bits BETA,
*
862LP/0.8X5.5
2 in TME stock
Net price for quantities from 1 pcs - 2.93 USDGross price for quantities from 1 pcs - 2.93 USD
Net price for quantities from 3 pcs - 2.83 USDGross price for quantities from 3 pcs - 2.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBlister = 5 pcs