+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

862LP/1.2X8.0

Screwdriver bit; slot; 8x1.2mm; 1/4"; Overall len: 50mm

Manufacturer: BETA

Manufacturer part number:
862LP/1.2X8.0
TME Symbol:
BE862LP/1.2X8.0

Specification

Manufacturer
BETA
Type of tool
screwdriver bit
Kind of bit
slot
Bit size
8x1.2mm
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Overall length
50mm
Gross weight13.77 g
EAN code8014230031033
See other products in this category: Screwdriver Bits BETA,
*
862LP/1.2X8.0
12 in TME stock
Net price for quantities from 1 pcs - 3.53 USDGross price for quantities from 1 pcs - 3.53 USD
Net price for quantities from 3 pcs - 3.40 USDGross price for quantities from 3 pcs - 3.40 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBlister = 5 pcs