+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE900T/44

Wrench: hex key; HEX 1/4"; Overall len: 238mm; Kind of handle: T

NEW

Manufacturer: BETA

Manufacturer part number:
BE900T/44
TME Symbol:
BE900T/44

Specification

Manufacturer
BETA
Type of wrench
hex key
Spanner size - inch
HEX 1/4"
Overall length
238mm
Kind of handle
T
Gross weight186 g
EAN code8014230799605
See other products in this category: Hex and Torx keys BETA,
*
BE900T/44
0 in TME stock
Net price for quantities from 1 pcs - 10.17 USDGross price for quantities from 1 pcs - 10.17 USD
Net price for quantities from 3 pcs - 9.81 USDGross price for quantities from 3 pcs - 9.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.