+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE90/16X17

Wrench: ring; double-sided,bent; 16mm,17mm; Overall len: 250mm; 90

NEW

Manufacturer: BETA

Manufacturer part number:
BE90/16X17
TME Symbol:
BE90/16X17

Specification

Manufacturer
BETA
Type of wrench
ring
Kind of wrench
bent, double-sided
Overall length
250mm
Manufacturer series
90
Conform to the norm
DIN 838 ISO 10104
Key features
offset
Spanner size
  • 16mm
  • 17mm
Gross weight165 g
EAN code8014230023793
See other products in this category: Wrenches and Combination Wrenches BETA,
See other products from this series.:
*
BE90/16X17
0 in TME stock
Net price for quantities from 1 pcs - 12.74 USDGross price for quantities from 1 pcs - 12.74 USD
Net price for quantities from 3 pcs - 12.29 USDGross price for quantities from 3 pcs - 12.29 USD
No. of pieces (Multiplicity: 1)