+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE90/24X27

Wrench: ring; double-sided,bent; 24mm,27mm; Overall len: 325mm; 90

NEW

Manufacturer: BETA

Manufacturer part number:
BE90/24X27
TME Symbol:
BE90/24X27

Specification

Manufacturer
BETA
Type of wrench
ring
Kind of wrench
bent, double-sided
Overall length
325mm
Manufacturer series
90
Conform to the norm
DIN 838 ISO 10104
Key features
offset
Spanner size
  • 24mm
  • 27mm
Gross weight411 g
EAN code8014230023878
See other products in this category: Wrenches and Combination Wrenches BETA,
See other products from this series.:
*
BE90/24X27
0 in TME stock
Net price for quantities from 1 pcs - 23.85 USDGross price for quantities from 1 pcs - 23.85 USD
Net price for quantities from 3 pcs - 23.00 USDGross price for quantities from 3 pcs - 23.00 USD
No. of pieces (Multiplicity: 1)