+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE90AS/13/16X7/8

Wrench: ring; double-sided,bent; 7/8",13/16"; Overall len: 285mm

NEW

Manufacturer: BETA

Manufacturer part number:
BE90AS/13/16X7/8
TME Symbol:
BE90AS/13/16X7/8

Specification

Manufacturer
BETA
Type of wrench
ring
Kind of wrench
bent, double-sided
Overall length
285mm
Manufacturer series
90
Key features
offset
Spanner size - inch
  • 7/8"
  • 13/16"
Gross weight266 g
EAN code8014230024219
See other products in this category: Wrenches and Combination Wrenches BETA,
See other products from this series.:
*
BE90AS/13/16X7/8
0 in TME stock
Net price for quantities from 1 pcs - 20.92 USDGross price for quantities from 1 pcs - 20.92 USD
Net price for quantities from 3 pcs - 20.18 USDGross price for quantities from 3 pcs - 20.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.