+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

BE942MH/4

Screwdriver: standard; 6-angles socket; HEX 4mm; Morphos


Manufacturer: BETA

Manufacturer part number:
BE942MH/4
TME Symbol:
BE942MH/4

Specification

Manufacturer
BETA
Type of screwdriver
standard
Kind of bit
6-angles socket
Socket size
HEX 4mm
Manufacturer series
Morphos
Blade length
70mm
Overall length
191mm
Screwdriver features
  • ergonomic bicomponent antislip handle
  • protection against rolling
Gross weight1 g
EAN code8054809673639
See other products in this category: Standard Screwdrivers BETA,
See other products from this series.:
*
BE942MH/4
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 14.54 USDGross price for quantities from 1 pcs - 14.54 USD
Net price for quantities from 3 pcs - 14.01 USDGross price for quantities from 3 pcs - 14.01 USD