+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

943FL/5

Screwdriver: standard; with flexible shaft; 6-angles socket

Manufacturer: BETA

Manufacturer part number:
943FL/5
TME Symbol:
BE943FL/5

Specification

Manufacturer
BETA
Type of screwdriver
standard
Kind of screwdriver
with flexible shaft
Kind of bit
6-angles socket
Socket size
HEX 5mm
Blade length
150mm
Overall length
265mm
Gross weight183 g
EAN code8014230472980
See other products in this category: Standard Screwdrivers BETA,
*
943FL/5
0 in TME stock
Net price for quantities from 1 pcs - 15.85 USDGross price for quantities from 1 pcs - 15.85 USD
Net price for quantities from 3 pcs - 15.28 USDGross price for quantities from 3 pcs - 15.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.