+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

943FL/S6

Screwdriver: standard; 6-angles socket; Features: flexible shaft

Manufacturer: BETA

Manufacturer part number:
943FL/S6
TME Symbol:
BE943FL/S6

Specification

Manufacturer
BETA
Type of screwdriver
standard
Kind of bit
6-angles socket
Socket size
HEX 5mm, HEX 5.5mm, HEX 6mm, HEX 7mm, HEX 8mm, HEX 10mm
Screwdriver features
flexible shaft
Kind of package
box, cardboard packaging
Quantity in set/package
6pcs.
Gross weight1.035 kg
EAN code8014230473048
See other products in this category: Screwdrivers Sets BETA,
*
943FL/S6
0 in TME stock
Net price for quantities from 1 set - 109.14 USDGross price for quantities from 1 set - 109.14 USD
Net price for quantities from 3 set - 105.24 USDGross price for quantities from 3 set - 105.24 USD
No. of complete sets (Multiplicity: 1)