+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

951/2

Wrench: hex key; HEX 2mm; Overall len: 125mm; Kind of handle: T

Manufacturer: BETA

Manufacturer part number:
951/2
TME Symbol:
BE951/2

Specification

Manufacturer
BETA
Type of wrench
hex key
Spanner size
HEX 2mm
Overall length
125mm
Kind of handle
T
Gross weight20.18 g
EAN code8014230176086
See other products in this category: Hex and Torx keys BETA,
*
951/2
13 in TME stock
Net price for quantities from 1 pcs - 15.18 USDGross price for quantities from 1 pcs - 15.18 USD
Net price for quantities from 3 pcs - 14.63 USDGross price for quantities from 3 pcs - 14.63 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 5 pcs