+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

951/3

Wrench: hex key; HEX 3mm; Overall len: 150mm; Kind of handle: T


Manufacturer: BETA

Manufacturer part number:
951/3
TME Symbol:
BE951/3

Specification

Manufacturer
BETA
Type of wrench
hex key
Spanner size
HEX 3mm
Overall length
150mm
Kind of handle
T
Gross weight23.19 g
EAN code8014230038346
See other products in this category: Hex and Torx keys BETA,
*
951/3
11 in TME stock
Net price for quantities from 1 pcs - 15.05 USDGross price for quantities from 1 pcs - 15.05 USD
Net price for quantities from 3 pcs - 14.51 USDGross price for quantities from 3 pcs - 14.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs