+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

000960420

Wrench: hex key; HEX 2mm; L: 51mm

Manufacturer: BETA

Manufacturer part number:
000960420
TME Symbol:
BE96N/2

Specification

Manufacturer
BETA
Type of wrench
hex key
Spanner size
HEX 2mm
Length
51mm
Key features
blackened keys
Gross weight1.645 g
EAN code8014230025261
See other products in this category: Hex and Torx keys BETA,
*
000960420
3 in TME stock
Net price for quantities from 5 pcs - 0.42 USDGross price for quantities from 5 pcs - 0.42 USD
Net price for quantities from 10 pcs - 0.39 USDGross price for quantities from 10 pcs - 0.39 USD
Net price for quantities from 20 pcs - 0.36 USDGross price for quantities from 20 pcs - 0.36 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 20 pcs