+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE96T/AS/1/4

Wrench: hex key; HEX 1/4"; Overall len: 89mm; Kind of handle: T

NEW

Manufacturer: BETA

Manufacturer part number:
BE96T/AS/1/4
TME Symbol:
BE96T/AS/1/4

Specification

Manufacturer
BETA
Type of wrench
hex key
Spanner size - inch
HEX 1/4"
Overall length
89mm
Kind of handle
T
Gross weight140.5 g
EAN code8014230429380
See other products in this category: Hex and Torx keys BETA,
*
BE96T/AS/1/4
0 in TME stock
Net price for quantities from 1 pcs - 15.30 USDGross price for quantities from 1 pcs - 15.30 USD
Net price for quantities from 3 pcs - 14.76 USDGross price for quantities from 3 pcs - 14.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.