+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE96T/AS/1/8

Wrench: hex key; HEX 1/8"; Overall len: 60mm; Kind of handle: T

NEW

Manufacturer: BETA

Manufacturer part number:
BE96T/AS/1/8
TME Symbol:
BE96T/AS/1/8

Specification

Manufacturer
BETA
Type of wrench
hex key
Spanner size - inch
HEX 1/8"
Overall length
60mm
Kind of handle
T
Gross weight41.5 g
EAN code8014230429335
See other products in this category: Hex and Torx keys BETA,
*
BE96T/AS/1/8
0 in TME stock
Net price for quantities from 1 pcs - 11.71 USDGross price for quantities from 1 pcs - 11.71 USD
Net price for quantities from 3 pcs - 11.29 USDGross price for quantities from 3 pcs - 11.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.