+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE96TBP/6

Wrench: hex key; spherical; HEX 6mm; Overall len: 221mm

NEW

Manufacturer: BETA

Manufacturer part number:
BE96TBP/6
TME Symbol:
BE96TBP/6

Specification

Manufacturer
BETA
Type of wrench
hex key
Kind of wrench
spherical
Spanner size
HEX 6mm
Overall length
221mm
Kind of handle
T
Gross weight111 g
EAN code8014230516738
See other products in this category: Hex and Torx keys BETA,
*
BE96TBP/6
0 in TME stock
Net price for quantities from 1 pcs - 12.22 USDGross price for quantities from 1 pcs - 12.22 USD
Net price for quantities from 3 pcs - 11.78 USDGross price for quantities from 3 pcs - 11.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.