+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

009910001

Tweezers; 130mm; Blades: curved; universal


Manufacturer: BETA

Manufacturer part number:
009910001
TME Symbol:
BE991

Specification

Manufacturer
BETA
Type of tool
tweezers
Tweezers length
130mm
Blade shape
curved
Tools application
universal
Gross weight15.1 g
EAN code8014230039107
See other products in this category: Universal Tweezers BETA,
*
009910001
25 in TME stock
Net price for quantities from 1 pcs - 10.41 USDGross price for quantities from 1 pcs - 10.41 USD
Net price for quantities from 3 pcs - 10.33 USDGross price for quantities from 3 pcs - 10.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs