+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

009930001

Tweezers; 145mm; universal; Blades: curved


Manufacturer: BETA

Manufacturer part number:
009930001
TME Symbol:
BE993

Specification

Manufacturer
BETA
Type of tool
tweezers
Tweezers length
145mm
Tools application
universal
Blade shape
curved
Gross weight21.6 g
EAN code8014230039121
See other products in this category: Precision Tweezers BETA,
*
009930001
10 in TME stock
Net price for quantities from 1 pcs - 13.42 USDGross price for quantities from 1 pcs - 13.42 USD
Net price for quantities from 3 pcs - 12.94 USDGross price for quantities from 3 pcs - 12.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs