+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

009940001

Tweezers; 150mm; universal; Type of tweezers: straight


Manufacturer: BETA

Manufacturer part number:
009940001
TME Symbol:
BE994

Specification

Manufacturer
BETA
Type of tool
tweezers
Tweezers length
150mm
Tools application
universal
Type of tweezers
straight
Gross weight32.36 g
EAN code8014230039145
See other products in this category: Precision Tweezers BETA,
*
009940001
12 in TME stock
Net price for quantities from 1 pcs - 10.31 USDGross price for quantities from 1 pcs - 10.31 USD
Net price for quantities from 3 pcs - 9.95 USDGross price for quantities from 3 pcs - 9.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs