+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

009960001

Tweezers; 150mm; universal; Type of tweezers: straight


Manufacturer: BETA

Manufacturer part number:
009960001
TME Symbol:
BE996

Specification

Manufacturer
BETA
Type of tool
tweezers
Tweezers length
150mm
Tools application
universal
Type of tweezers
straight
Gross weight26.95 g
EAN code8014230039169
See other products in this category: Precision Tweezers BETA,
*
009960001
5 in TME stock
Net price for quantities from 1 pcs - 10.84 USDGross price for quantities from 1 pcs - 10.84 USD
Net price for quantities from 3 pcs - 10.45 USDGross price for quantities from 3 pcs - 10.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs