+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

009990021

Tweezers; 115mm; Blades: curved; Blade tip shape: sharp; universal

Manufacturer: BETA

Manufacturer part number:
009990021
TME Symbol:
BE999D

Specification

Manufacturer
BETA
Type of tool
tweezers
Tweezers length
115mm
Blade shape
curved
Blade tip shape
sharp
Tools application
universal
Gross weight17.51 g
EAN code8014230087719
See other products in this category: Universal Tweezers BETA,
*
009990021
16 in TME stock
Net price for quantities from 1 pcs - 16.02 USDGross price for quantities from 1 pcs - 16.02 USD
Net price for quantities from 3 pcs - 15.45 USDGross price for quantities from 3 pcs - 15.45 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 3 pcs