+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K768

Tool: for crimping; 220mm; RJ45 (8p8c) shielded connectors

Manufacturer: BEX

Manufacturer part number:
K768
TME Symbol:
BEX-K768

Specification

Manufacturer
BEX
Type of tool
for crimping
Tool length
220mm
Application
RJ45 (8p8c) shielded connectors
Application - series/manufacturer
HIROSE
Gross weight570 g

WATCH VIDEO

See other products in this category: Dedicated Crimping Tools BEX,
*
K768
0 in TME stock
Net price for quantities from 1 pcs - 248.90 USDGross price for quantities from 1 pcs - 248.90 USD
Net price for quantities from 3 pcs - 239.67 USDGross price for quantities from 3 pcs - 239.67 USD
No. of pieces (Multiplicity: 1)