+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PB10

Crimping jaws; fiber optics connectors; 3mm2,4.95mm2,6.5mm2


Manufacturer: BEX

Manufacturer part number:
PB10
TME Symbol:
BEX-PB10

Specification

Manufacturer
BEX
Type of crimping tool accessories
crimping jaws
Crimp tool application
fiber optics connectors
Wire cross-section
3mm2/4.95mm2/6.5mm2
Tool material
steel
Related items
BEX-PBO
Gross weight116.09 g
See other products in this category: Crimping Tools for Terminals BEX,
*
PB10
3 in TME stock
Net price for quantities from 1 pcs - 55.18 USDGross price for quantities from 1 pcs - 55.18 USD
Net price for quantities from 3 pcs - 53.14 USDGross price for quantities from 3 pcs - 53.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.