+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PB4

Crimping jaws; non-insulated terminals; 0.5÷6mm2

Manufacturer: BEX

Manufacturer part number:
PB4
TME Symbol:
BEX-PB4

Specification

Manufacturer
BEX
Type of crimping tool accessories
crimping jaws
Crimp tool application
non-insulated terminals
Wire cross-section
0.5...6mm2
Tool material
steel
Related items
BEX-PBO
Gross weight115.75 g
See other products in this category: Crimping Tools for Terminals BEX,
*
PB4
1 in TME stock
Net price for quantities from 1 pcs - 45.68 USDGross price for quantities from 1 pcs - 45.68 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts