+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PB6

Crimping jaws; 0.14÷4mm2


Manufacturer: BEX

Manufacturer part number:
PB6
TME Symbol:
BEX-PB6

Specification

Manufacturer
BEX
Type of crimping tool accessories
crimping jaws
Wire cross-section
0.14...4mm2
Tool material
steel
Related items
BEX-PBO
Gross weight105.67 g
See other products in this category: Crimping Tools for Terminals BEX,
*
PB6
5 in TME stock
Net price for quantities from 1 pcs - 39.41 USDGross price for quantities from 1 pcs - 39.41 USD
Net price for quantities from 3 pcs - 37.96 USDGross price for quantities from 3 pcs - 37.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.