+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PB9

Crimping jaws; fiber optics connectors; 3.25mm2,3.8mm2,4.95mm2


Manufacturer: BEX

Manufacturer part number:
PB9
TME Symbol:
BEX-PB9

Specification

Manufacturer
BEX
Type of crimping tool accessories
crimping jaws
Crimp tool application
fiber optics connectors
Wire cross-section
3.25mm2/3.8mm2/4.95mm2
Tool material
steel
Related items
BEX-PBO
Gross weight118.27 g
See other products in this category: Crimping Tools for Terminals BEX,
*
PB9
1 in TME stock
Net price for quantities from 1 pcs - 52.77 USDGross price for quantities from 1 pcs - 52.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts