+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BF-TM-NT3G-50

Adapter; BNC socket,TNC male; Insulation: PTFE; 50Ω

Manufacturer: AMPHENOL RF

Manufacturer part number:
BF-TM-NT3G-50
TME Symbol:
BF-TM-NT3G-50

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Contact plating
gold-plated
Cable/adapter structure
  • BNC socket
  • TNC male
Gross weight50 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
BF-TM-NT3G-50
0 in TME stock
Net price for quantities from 100 pcs - 9.20 USDGross price for quantities from 100 pcs - 9.20 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.