+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BF0031L048

Contactor: 4-pole; NC + NO x3; 48VDC; 1.9A; for DIN rail mounting


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
BF0031L048
TME Symbol:
BF0031L048

Specification

Manufacturer
LOVATO ELECTRIC
Type of contactor
4-pole
Contacts configuration
NC + NO x3
Control voltage
48V DC
Max. operating current
1.9A
Mounting
for DIN rail mounting
Manufacturer series
BF
Leads
screw terminals
Width
45mm
Height
81mm
Insulation voltage
690V
Operating temperature
-50...70°C
Gross weight500 g
Certificates
EAN code8013975167977
See other products in this category: Contactors - Main modules LOVATO ELECTRIC,
See other products from this series.:
*
BF0031L048
0 in TME stock
Net price for quantities from 1 pcs - 87.45 USDGross price for quantities from 1 pcs - 87.45 USD
Net price for quantities from 5 pcs - 81.98 USDGross price for quantities from 5 pcs - 81.98 USD
Net price for quantities from 10 pcs - 76.52 USDGross price for quantities from 10 pcs - 76.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.