+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BF078600803

Dungarees; Size: L; grey; 180g/m2

NEW

Manufacturer: BETA

Manufacturer part number:
BF078600803
TME Symbol:
BF078600803

Specification

Manufacturer
BETA
Type of OSH component
dungarees
Size
L
Colour
grey
Conform to the norm
CE
Material
cotton, polyester
Grammage
180g/m2
OSH features
  • kneepad pockets
  • low weight
Gross weight667 g
EAN code8054809136554
See other products in this category: Work and Protective Clothing BETA,
*
BF078600803
0 in TME stock
Net price for quantities from 1 pcs - 26.29 USDGross price for quantities from 1 pcs - 26.29 USD
Net price for quantities from 3 pcs - 25.35 USDGross price for quantities from 3 pcs - 25.35 USD
No. of pieces (Multiplicity: 1)