+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BF078630800

Dungarees; Size: XS; grey; on suspenders; 180g/m2

NEW

Manufacturer: BETA

Manufacturer part number:
BF078630800
TME Symbol:
BF078630800

Specification

Manufacturer
BETA
Type of OSH component
dungarees
Size
XS
Colour
grey
Conform to the norm
CE
Material
cotton, polyester
Version
on suspenders
OSH features
kneepad pockets
Grammage
180g/m2
Gross weight848 g
EAN code8054809136684
See other products in this category: Work and Protective Clothing BETA,
*
BF078630800
0 in TME stock
Net price for quantities from 1 pcs - 35.05 USDGross price for quantities from 1 pcs - 35.05 USD
Net price for quantities from 3 pcs - 33.80 USDGross price for quantities from 3 pcs - 33.80 USD
No. of pieces (Multiplicity: 1)