+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BF078650802

Protective vest; Size: M; grey; 180g/m2

NEW

Manufacturer: BETA

Manufacturer part number:
BF078650802
TME Symbol:
BF078650802

Specification

Manufacturer
BETA
Type of OSH component
protective vest
Size
M
Colour
grey
Conform to the norm
CE
Material
cotton, polyester
OSH features
kneepad pockets
Grammage
180g/m2
Gross weight1.084 kg
EAN code8054809136783
See other products in this category: Work and Protective Clothing BETA,
*
BF078650802
0 in TME stock
Net price for quantities from 1 pcs - 43.75 USDGross price for quantities from 1 pcs - 43.75 USD
Net price for quantities from 3 pcs - 42.19 USDGross price for quantities from 3 pcs - 42.19 USD
No. of pieces (Multiplicity: 1)