+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BF079050801

Protective coverall; Size: S; grey; 260g/m2

NEW

Manufacturer: BETA

Manufacturer part number:
BF079050801
TME Symbol:
BF079050801

Specification

Manufacturer
BETA
Type of OSH component
protective coverall
Size
S
Colour
grey
Conform to the norm
CE
Material
cotton, polyester
OSH features
kneepad pockets
Grammage
260g/m2
Gross weight1.259 kg
EAN code8054809136295
See other products in this category: Work and Protective Clothing BETA,
*
BF079050801
0 in TME stock
Net price for quantities from 1 pcs - 46.41 USDGross price for quantities from 1 pcs - 46.41 USD
Net price for quantities from 3 pcs - 44.76 USDGross price for quantities from 3 pcs - 44.76 USD
No. of pieces (Multiplicity: 1)