+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BF079050807

Protective coverall; Size: XXXXL; grey; 260g/m2

NEW

Manufacturer: BETA

Manufacturer part number:
BF079050807
TME Symbol:
BF079050807

Specification

Manufacturer
BETA
Type of OSH component
protective coverall
Size
XXXXL
Colour
grey
Conform to the norm
CE
Material
cotton, polyester
OSH features
kneepad pockets
Grammage
260g/m2
Gross weight1.594 kg
EAN code8054809136356
See other products in this category: Work and Protective Clothing BETA,
*
BF079050807
0 in TME stock
Net price for quantities from 1 pcs - 46.49 USDGross price for quantities from 1 pcs - 46.49 USD
Net price for quantities from 3 pcs - 44.83 USDGross price for quantities from 3 pcs - 44.83 USD
No. of pieces (Multiplicity: 1)