+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

079090804

Work jacket; Size: XL; 260g/m2


Manufacturer: BETA

Manufacturer part number:
079090804
TME Symbol:
BF079090804

Specification

Manufacturer
BETA
Type of OSH component
work jacket
Size
XL
Grammage
260g/m2
Gross weight905.1 g

WATCH VIDEO

See other products in this category: Work and Protective Clothing BETA,
*
079090804
1 in TME stock
Net price for quantities from 1 pcs - 35.36 USDGross price for quantities from 1 pcs - 35.36 USD
Net price for quantities from 3 pcs - 34.10 USDGross price for quantities from 3 pcs - 34.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.